Part Details for SG-3011H by ICP DAS USA Inc
Overview of SG-3011H by ICP DAS USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3011HMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011HMSE#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Price & Stock for SG-3011H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-SG-3011H-ND
|
DigiKey | SIG COND TC INPUT, HIGH SPEED Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$339.0000 | Buy Now |