Part Details for SG-3030LC by Epson Electronics America Inc
Overview of SG-3030LC by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SG-3030LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 110 |
|
$4.1625 / $6.7500 | Buy Now |
Part Details for SG-3030LC
SG-3030LC CAD Models
SG-3030LC Part Data Attributes
|
SG-3030LC
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-3030LC
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, LVCMOS OUTPUT, ROHS COMPLIANT PACKAGE-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 120% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.6mm x 2.4mm x 1.2mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |