Part Details for SG-3032JC 32.768000 KHZB by Epson Electronics America Inc
Overview of SG-3032JC 32.768000 KHZB by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3807AI-C2-33NG-32.768000 | SiTime | Standard Frequency VCXO | |
SiT3521AI-2C1331GU32.768000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT3808AI-D2-25EE-32.768000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SG-3032JC 32.768000 KHZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Quest Components | 148 |
|
$2.0000 / $4.0000 | Buy Now |