Part Details for SG-3032JC32.7680KB0:ROHS by Seiko Epson Corporation
Overview of SG-3032JC32.7680KB0:ROHS by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for SG-3032JC32.7680KB0:ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SG-3032JC32.7680KB0:ROHS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5149 |
|
RFQ |
Part Details for SG-3032JC32.7680KB0:ROHS
SG-3032JC32.7680KB0:ROHS CAD Models
SG-3032JC32.7680KB0:ROHS Part Data Attributes
|
SG-3032JC32.7680KB0:ROHS
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-3032JC32.7680KB0:ROHS
Seiko Epson Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMDIP4,.23,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Fall Time-Max | 100 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 120% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.23,200 | |
Physical Dimension | 10.5mm x 5.0mm x 2.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 100 ns | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Technology | CMOS |