Part Details for SG-615PTJ by Seiko Epson Corporation
Overview of SG-615PTJ by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-615PTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2350 |
|
RFQ |
Part Details for SG-615PTJ
SG-615PTJ CAD Models
SG-615PTJ Part Data Attributes:
|
SG-615PTJ
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-615PTJ
Seiko Epson Corporation
Oscillator, 26.001MHz Min, 67MHz Max, 67MHz Nom, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 67 MHz | |
Operating Frequency-Min | 26.001 MHz | |
Operating Frequency-Nom | 67 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 8 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOJ4/10,.4 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |