Part Details for SG-615PTJ40.0000MC3 by Epson Electronics America Inc
Overview of SG-615PTJ40.0000MC3 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-615PTJ40.0000MC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Quest Components | 278 |
|
$2.5160 / $4.0800 | Buy Now |
Part Details for SG-615PTJ40.0000MC3
SG-615PTJ40.0000MC3 CAD Models
SG-615PTJ40.0000MC3 Part Data Attributes
|
SG-615PTJ40.0000MC3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-615PTJ40.0000MC3
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,26.001MHZ-66.667M,DIP,4PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMDIP4,.38,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 66.667 MHz | |
Operating Frequency-Min | 26.001 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 8 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.38,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |