Part Details for SG-8002CA 16.0000M-PHCL3 by Epson Electronics America Inc
Overview of SG-8002CA 16.0000M-PHCL3 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-8002CA 16.0000M-PHCL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.3700 | Buy Now |
Part Details for SG-8002CA 16.0000M-PHCL3
SG-8002CA 16.0000M-PHCL3 CAD Models
SG-8002CA 16.0000M-PHCL3 Part Data Attributes
|
SG-8002CA 16.0000M-PHCL3
Epson Electronics America Inc
Buy Now
|
Compare Parts:
SG-8002CA 16.0000M-PHCL3
Epson Electronics America Inc
|
Samacsys Manufacturer | Epson Timing |