Part Details for SG-8002CA 48.0000M-PHCL3 by Seiko Epson Corporation
Overview of SG-8002CA 48.0000M-PHCL3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-8002CA 48.0000M-PHCL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG-8002CA48.0000M-PHCL3-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS SMD Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.3449 | Buy Now |
DISTI #
732-SG-82CA48M-PHCL3
|
Mouser Electronics | Standard Clock Oscillators SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM 250 TR RoHS: Compliant | 367 |
|
$4.8200 / $6.1100 | Buy Now |