Part Details for SG-8002CA 50.000000MHZ PHB by Seiko Epson Corporation
Overview of SG-8002CA 50.000000MHZ PHB by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8002CA 50.000000MHZ PHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78071357
|
Verical | Oscillator XO 50MHz ±50ppm 25pF CMOS 60% 5V Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 19070 |
|
$1.1015 / $1.4540 | Buy Now |
Part Details for SG-8002CA 50.000000MHZ PHB
SG-8002CA 50.000000MHZ PHB CAD Models
SG-8002CA 50.000000MHZ PHB Part Data Attributes:
|
SG-8002CA 50.000000MHZ PHB
Seiko Epson Corporation
Buy Now
|
Compare Parts:
SG-8002CA 50.000000MHZ PHB
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |