Part Details for SG-8018CA 14.745600MHZ TJHSA by Seiko Epson Corporation
Overview of SG-8018CA 14.745600MHZ TJHSA by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8018CA 14.745600MHZ TJHSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78074407
|
Verical | Oscillator XO 14.7456MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Stick RoHS: Compliant Min Qty: 100 Package Multiple: 5 Date Code: 2023 | Americas - 19990 |
|
$0.7818 / $1.0320 | Buy Now |
Part Details for SG-8018CA 14.745600MHZ TJHSA
SG-8018CA 14.745600MHZ TJHSA CAD Models
SG-8018CA 14.745600MHZ TJHSA Part Data Attributes:
|
SG-8018CA 14.745600MHZ TJHSA
Seiko Epson Corporation
Buy Now
|
Compare Parts:
SG-8018CA 14.745600MHZ TJHSA
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |