There are no models available for this part yet.
Overview of SG-8018CA 16.0000M-TJHPA3 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-8018CA 16.0000M-TJHPA3 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-SG-8018CA16.0000M-TJHPA3CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.6959 / $1.2000 | Buy Now | |
DISTI #
732-CA16M-TJHPA3
|
Mouser Electronics | Standard Clock Oscillators SG-8018CA 16.0000M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR RoHS: Compliant | 292 |
|
$0.7020 / $1.2100 | Buy Now |