SG-8018CA 31.104000MHZ TJHPA
Seiko Epson Corporation

Overview of SG-8018CA 31.104000MHZ TJHPA by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SG-8018CA 31.104000MHZ TJHPA by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
LCSC 50ppm 1.8V3.3V 31.104MHz SMD7050-4P Programmable Oscillators ROHS 100
  • 1 $0.4918
  • 10 $0.4811
  • 30 $0.4739
  • 100 $0.4668
$0.4668 / $0.4918 Buy Now

CAD Models for SG-8018CA 31.104000MHZ TJHPA by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-8018CA 31.104000MHZ TJHPA by Seiko Epson Corporation

SG-8018CA 31.104000MHZ TJHPA
Seiko Epson Corporation
-
-
Samacsys Manufacturer
Seiko Epson Corporation
Want to compare parts?
  1. SG-8018CA 31.104000MHZ TJHPA
    Seiko Epson Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-8018CA 31.104000MHZ TJHPA by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-8018CA 31.104000MHZ TJ... by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SG-8018CA 31.104000MHZ TJ... would you like to use for your alert(s)?
  • Please alert me when SG-8018CA 31.104000MHZ TJ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-8018CA 31.104000MHZ TJ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-8018CA 31.104000MHZ TJ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-8018CA 31.104000MHZ TJ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-8018CA 31.104000MHZ TJ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-8018CA 31.104000MHZ TJHPA by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: