There are no models available for this part yet.
Overview of SG-8018CA 50.3133M-TJHPA0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73133MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 150-Ma Low Dropout Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 |
Price & Stock for SG-8018CA 50.3133M-TJHPA0 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-SG-8018CA50.3133M-TJHPA0TR-ND
|
DigiKey | XTAL OSC XO 50.3133MHZ CMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7120 | Buy Now | |
DISTI #
732-818CA53133MTJHPA
|
Mouser Electronics | Standard Clock Oscillators SG-8018CA 50.3133M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR | 0 |
|
$0.6720 / $1.2300 | Order Now |