Part Details for SG-8018CA 6.5400M-TJHPA0 by Seiko Epson Corporation
Overview of SG-8018CA 6.5400M-TJHPA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS5400MHFSV | Texas Instruments | 12-bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 100-CFP -55 to 125 |
Price & Stock for SG-8018CA 6.5400M-TJHPA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-8018CA6.5400M-TJHPA0TR-ND
|
DigiKey | XTAL OSC XO 6.5400MHZ CMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7928 | Buy Now |
DISTI #
732-SG818CA654MTJHPA
|
Mouser Electronics | Standard Clock Oscillators SG-8018CA 6.5400M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR | 0 |
|
$0.6720 / $1.2300 | Order Now |