There are no models available for this part yet.
Overview of SG-8018CE 150.3700M-TJHPA0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM13700MX/NOPB | Texas Instruments | Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70 | |
LM13700M/NOPB | Texas Instruments | Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70 |
Price & Stock for SG-8018CE 150.3700M-TJHPA0 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-SG-8018CE150.3700M-TJHPA0TR-ND
|
DigiKey | XTAL OSC XO 150.3700MHZ CMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now | |
DISTI #
732-818CE1537MTJHPA
|
Mouser Electronics | Standard Clock Oscillators SG-8018CE 150.3700M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR | 0 |
|
$0.5580 / $1.0300 | Order Now |