Part Details for SG-8018CE 5.3600M-TJHSA0 by Seiko Epson Corporation
Overview of SG-8018CE 5.3600M-TJHSA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM53600MQUDSXRQ1 | Texas Instruments | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | |
LM53600MQDSXRQ1 | Texas Instruments | 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications 10-WSON -40 to 150 | |
LM53600MQDSXTQ1 | Texas Instruments | 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications 10-WSON -40 to 150 |
Price & Stock for SG-8018CE 5.3600M-TJHSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG-8018CE5.3600M-TJHSA0-ND
|
DigiKey | XTAL OSC XO 5.3600MHZ CMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now |
DISTI #
732-SG8CE53600TJHSA0
|
Mouser Electronics | Standard Clock Oscillators SG-8018CE 5.3600M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR | 0 |
|
$0.5580 / $1.0300 | Order Now |