There are no models available for this part yet.
Overview of SG-8018CG 150.1200M-TJHPA0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11200MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
LMP91200MT/NOPB | Texas Instruments | Integrated AFE for Low-Power pH Sensing Applications 16-TSSOP -40 to 125 | |
TPS51200MDRCTEP | Texas Instruments | Sink/Source DDR Termination Regulator 10-VSON -55 to 125 |
Price & Stock for SG-8018CG 150.1200M-TJHPA0 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-SG-8018CG150.1200M-TJHPA0TR-ND
|
DigiKey | XTAL OSC XO 150.1200MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5605 | Buy Now | |
DISTI #
732-8CG1501200TJHPA0
|
Mouser Electronics | Standard Clock Oscillators SG-8018CG 150.1200M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR | 0 |
|
$0.5290 / $0.9700 | Order Now |