Part Details for SG-8018CG 24.5760M-TJHPA3 by Seiko Epson Corporation
Overview of SG-8018CG 24.5760M-TJHPA3 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8018CG 24.5760M-TJHPA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-8018CG24.5760M-TJHPA3TR-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4908 | Buy Now |
DISTI #
732-CG24.576M-TJHPA3
|
Mouser Electronics | Standard Clock Oscillators SG-8018CG 24.5760M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR RoHS: Compliant | 252 |
|
$1.0200 / $1.6400 | Buy Now |
DISTI #
52634969
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2016 | Americas - 132 |
|
$0.4253 | Buy Now |
DISTI #
C1S758000700094
|
Chip1Stop | Programmable oscillator | 132 |
|
$0.5270 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.1900 / $1.2700 | Buy Now |