Part Details for SG-8018CG 33.300000MHZ TJHSA by Seiko Epson Corporation
Overview of SG-8018CG 33.300000MHZ TJHSA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8018CG 33.300000MHZ TJHSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78074467
|
Verical | SG-8018CG 33.300000MHZ TJHSA Min Qty: 115 Package Multiple: 5 Date Code: 2023 | Americas - 20120 |
|
$0.5682 / $0.7500 | Buy Now |
|
LCSC | 50ppm 1.8V3.3V 33.3MHz SMD2520-4P Pre-programmed Oscillators ROHS | 190 |
|
$0.4178 / $0.4417 | Buy Now |
Part Details for SG-8018CG 33.300000MHZ TJHSA
SG-8018CG 33.300000MHZ TJHSA CAD Models
SG-8018CG 33.300000MHZ TJHSA Part Data Attributes:
|
SG-8018CG 33.300000MHZ TJHSA
Seiko Epson Corporation
Buy Now
|
Compare Parts:
SG-8018CG 33.300000MHZ TJHSA
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |