Part Details for SG-8101CG 25.000000 MHZ TCHSA by Seiko Epson Corporation
Overview of SG-8101CG 25.000000 MHZ TCHSA by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8101CG 25.000000 MHZ TCHSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78077079
|
Verical | Oscillator XO 25MHz ±20ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 5 Date Code: 2023 | Americas - 18555 |
|
$0.6368 / $0.8381 | Buy Now |