Part Details for SG-8503CA 100.0M 125.0M-APRLZ0 by Seiko Epson Corporation
Overview of SG-8503CA 100.0M 125.0M-APRLZ0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8503CA 100.0M 125.0M-APRLZ0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG-8503CA100M125.0M-APRLZ0-ND
|
DigiKey | XTAL OSC XO 2.5V-3.3V 6SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5693 | Buy Now |
DISTI #
732-1000M1250MAPRLZ0
|
Mouser Electronics | Standard Clock Oscillators SPXO 100.0/125.0M 2.5V~3.3V +/-50PPM-40~85C 1K TR | 0 |
|
$14.5600 | Order Now |