Part Details for SG-8504CA 100.0M 0010A-APRLZ3 by Seiko Epson Corporation
Overview of SG-8504CA 100.0M 0010A-APRLZ3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87520-0010ALF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
G800300010AKCEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x8Pin,30u\\ Gold,NY6T,With Kink,5.84mm*2.54mm*3.05mm,Removed#5Pos | |
RJHSE5080010A | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, THT, Single Port, Without Shield, No LEDs |
Price & Stock for SG-8504CA 100.0M 0010A-APRLZ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG-8504CA100M0010A-APRLZ3-ND
|
DigiKey | XTAL OSC XO 2.5V-3.3V 8SMD Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.9279 | Buy Now |
DISTI #
732-1000M0010AAPRLZ3
|
Mouser Electronics | Standard Clock Oscillators SPXO 100.0/133.33/166.66/200M 2.5V~3.3V +/-50PPM-40~85C 250TR | 0 |
|
$33.4300 | Order Now |