-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.35%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0957
|
Newark | Position Sensor, Flange Mount, 30V, Supply Voltage Dc Min:-, Supply Voltage Dc Max:30V, Sensor Housing:Flange Mount, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sg1 Series Rohs Compliant: Yes |Te Connectivity SG1-80-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$515.6900 / $533.1500 | Buy Now |
DISTI #
90AJ6715
|
Newark | Position Sensor, Flange Mount, 30Vdc Rohs Compliant: Yes |Te Connectivity SG1-80-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$515.6500 / $533.1500 | Buy Now |
DISTI #
223-1657-ND
|
DigiKey | SENSOR LINEAR 2032MM CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$495.8660 / $512.6400 | Buy Now |
DISTI #
SG1-80-3
|
Avnet Americas | Linear Type Cable Actuated Position Sensors 80 Inch Stroke - Bulk (Alt: SG1-80-3) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$435.5852 / $524.1788 | Buy Now |
DISTI #
49X0957
|
Avnet Americas | Linear Type Cable Actuated Position Sensors 80 Inch Stroke - Bulk (Alt: 49X0957) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$515.6900 / $533.1500 | Buy Now |
DISTI #
824-SG1-80-3
|
Mouser Electronics | Industrial Motion & Position Sensors STRINGPOT,80INC RANGE POSITION RoHS: Compliant | 2 |
|
$495.7900 / $512.6300 | Buy Now |
|
Future Electronics | STRING POT, 80 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$468.8000 / $492.2400 | Buy Now |
|
Future Electronics | STRING POT, 80 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Tray | 0Tray |
|
$496.1400 / $520.9500 | Buy Now |
DISTI #
TSSSG1-80-3
|
Heilind Electronics | STRING POT, 80 INCH RANGE | Americas - 0 in Stock |
|
$344.4853 / $349.6269 | Buy Now |
|
Onlinecomponents.com | STRING POT, 80 INCH RANGE |
5 In Stock |
|
$466.8700 / $527.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG1-80-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SG1-80-3
TE Connectivity
Wire Wound Potentiometric Sensor, 0.35%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |