Part Details for SG120-12K/883B by Microsemi Corporation
Overview of SG120-12K/883B by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG120-12K/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 2 |
|
$324.2064 | Buy Now |
Part Details for SG120-12K/883B
SG120-12K/883B CAD Models
SG120-12K/883B Part Data Attributes
|
SG120-12K/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG120-12K/883B
Microsemi Corporation
Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG120-12K/883B
This table gives cross-reference parts and alternative options found for SG120-12K/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG120-12K/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3R17K-12R1 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG120-12K/883B vs IP3R17K-12R1 |
IP1R17AK-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG120-12K/883B vs IP1R17AK-12-BSS2 |
IP3R19K-12 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | SG120-12K/883B vs IP3R19K-12 |
IP7912CK | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG120-12K/883B vs IP7912CK |
IP1R19AK-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG120-12K/883B vs IP1R19AK-12-BSS2 |
IP1R17AK-12-883BR1 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG120-12K/883B vs IP1R17AK-12-883BR1 |
IP3R19AK-12 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | SG120-12K/883B vs IP3R19AK-12 |
IP7912AK-883B | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | SG120-12K/883B vs IP7912AK-883B |
IP1R19K-12 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | SG120-12K/883B vs IP1R19K-12 |
IP3R19AK-12 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG120-12K/883B vs IP3R19AK-12 |