Part Details for SG140-05L by Microsemi Corporation
Overview of SG140-05L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG140-05L
SG140-05L CAD Models
SG140-05L Part Data Attributes:
|
SG140-05L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140-05L
Microsemi Corporation
Fixed Positive Standard Regulator, 5VBIPolar, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 5% |
Alternate Parts for SG140-05L
This table gives cross-reference parts and alternative options found for SG140-05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140-05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78MHV05DB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | SG140-05L vs UA78MHV05DB |
LM140IG-05 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140-05L vs LM140IG-05 |
LM140IG-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | SG140-05L vs LM140IG-05 |
78D05LL-TN3-R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | SG140-05L vs 78D05LL-TN3-R |
KIA7805BPI | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | KEC | SG140-05L vs KIA7805BPI |
LM140SMD05-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | SG140-05L vs LM140SMD05-05 |
LM140LCC4-05 | 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | SG140-05L vs LM140LCC4-05 |
LM7805G-TA3-T | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | SG140-05L vs LM7805G-TA3-T |
78D05LL-TNA-R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | SG140-05L vs 78D05LL-TNA-R |
ML7805FA-FBE | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ROHS COMPLIANT, TO-220F, 3 PIN | Micro Electronics Corporation | SG140-05L vs ML7805FA-FBE |