Part Details for SG1524BJ/883B by Microsemi Corporation
Overview of SG1524BJ/883B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1524BJ/883B
SG1524BJ/883B CAD Models
SG1524BJ/883B Part Data Attributes:
|
SG1524BJ/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1524BJ/883B
Microsemi Corporation
Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SG1524BJ/883B
This table gives cross-reference parts and alternative options found for SG1524BJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1524BJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1524BJ-DESC-TR | Switching Controller | Microsemi Corporation | SG1524BJ/883B vs SG1524BJ-DESC-TR |
SG1524BJ-TR | Switching Controller | Microsemi Corporation | SG1524BJ/883B vs SG1524BJ-TR |
SG1524BJ-883B-TR | Switching Controller | Microsemi Corporation | SG1524BJ/883B vs SG1524BJ-883B-TR |
SG2524BN | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | SG1524BJ/883B vs SG2524BN |