Filter Your Search
1 - 6 of 6 results
|
SG1524BJ/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 40 V | 7 V | 200 mA | 12 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SILICON GENERAL INC | DIP | , | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SG1524BJ-883B
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 40 V | 7 V | 200 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
SG1524BJ-883B-TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | MATTE TIN | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SG1524BJ/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 40 V | 7 V | 200 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-16 | unknown | |||||||||||||
|
SG1524BJ-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 20 V | 40 V | 7 V | 200 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROSEMI CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation | ||||||
|
SG1524BJ-883B-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | SWITCHING CONTROLLER | e3 | MATTE TIN | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 |