Part Details for SG1524J-DESC by Microchip Technology Inc
Overview of SG1524J-DESC by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Price & Stock for SG1524J-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1097-ND
|
DigiKey | IC REG CTRLR MULT TOP 16JDIP Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1524J-DESC
|
Microchip Technology Inc | PWM Controller Voltage Mode +/-1% Ref - pulse width modulator 55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
77 Alternates Available |
|
$45.3000 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 17V 50mA 300kHz 16-Pin CDIP Tube RoHS: Compliant | 77 Factory Stock |
|
$0 | Buy Now |
Part Details for SG1524J-DESC
SG1524J-DESC CAD Models
SG1524J-DESC Part Data Attributes
|
SG1524J-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1524J-DESC
Microchip Technology Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | Also configurable as PUSH-PULL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for SG1524J-DESC
This table gives cross-reference parts and alternative options found for SG1524J-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1524J-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3524E | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, PDIP16, PACKAGE-16 | Rochester Electronics LLC | SG1524J-DESC vs CA3524E |
CA3524E | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | SG1524J-DESC vs CA3524E |
SG3524NP1 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Texas Instruments | SG1524J-DESC vs SG3524NP1 |
SG1524J-JAN | Switching Regulator/Controller | Microchip Technology Inc | SG1524J-DESC vs SG1524J-JAN |
7802801EA | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG1524J-DESC vs 7802801EA |
7802801EX | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SG1524J-DESC vs 7802801EX |
SG3524N | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | SG1524J-DESC vs SG3524N |
SG1524J | Switching Regulator/Controller | Microchip Technology Inc | SG1524J-DESC vs SG1524J |
SG1524J-883B | Switching Regulator/Controller | Microchip Technology Inc | SG1524J-DESC vs SG1524J-883B |
7802801EX | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SG1524J-DESC vs 7802801EX |