Part Details for SG1532T/DESC by Linfinity Microelectronics
Overview of SG1532T/DESC by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SG1532T/DESC
SG1532T/DESC CAD Models
SG1532T/DESC Part Data Attributes
|
SG1532T/DESC
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG1532T/DESC
Linfinity Microelectronics
Adjustable Positive Standard Regulator, 2V Min, 38V Max, MBCY10, METAL CAN-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | METAL CAN-10 | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MBCY-P10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 38 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |