Part Details for SG160160B by Sunlike Display Tech Corp
Overview of SG160160B by Sunlike Display Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG160160B
SG160160B CAD Models
SG160160B Part Data Attributes
|
SG160160B
Sunlike Display Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SG160160B
Sunlike Display Tech Corp
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNLIKE DISPLAY TECH CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 160 Pixel | |
Overall Depth | 9.4 mm | |
Overall Height | 88.8 mm | |
Overall Length | 88.8 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 160 Pixel | |
Viewing Area Height | 62 mm | |
Viewing Area Length | 62 mm |