Part Details for SG2-50-PCU (ALTERNATE: 785988033171) by EXO Outdoor Lighting
Overview of SG2-50-PCU (ALTERNATE: 785988033171) by EXO Outdoor Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-50-PCU (ALTERNATE: 785988033171)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74025428
|
RS | Lighting, Slender wallpack/floodlight, 51W, 120-277V, 5000K, Bronze. 5000K CCT | EXO Outdoor Lighting SG2-50-PCU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$421.5700 | Buy Now |