Part Details for SG200S-C by Panduit Corp
Overview of SG200S-C by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG200S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2837
|
Newark | Super Grip Cable Ties, 8.3In L, Nylon, 50Lb Strength, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:211Mm, Cable Tie Width:5.7Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit SG200S-C Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$24.7600 / $26.6300 | Buy Now |
DISTI #
298-9936-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 8.3" Min Qty: 100 Lead time: 3 Weeks Container: Bulk |
2700 In Stock |
|
$0.2516 / $0.2752 | Buy Now |
DISTI #
SG200S-C
|
Avnet Americas | Cable Accessories Super Grip Cable Tie Nylon 6.6 Natural - Bag (Alt: SG200S-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1822 | Buy Now |
DISTI #
644-SG200S-C
|
Mouser Electronics | Cable Ties Cable Tie SG Series 8.3L (211mm) Sta RoHS: Compliant | 1171 |
|
$0.2110 / $0.3500 | Buy Now |
DISTI #
V99:2348_07032462
|
Arrow Electronics | Cable Ties, Super Grip Nylon 6/6 Natural 51mm 222N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 100 |
|
$0.0131 / $0.0522 | Buy Now |
DISTI #
70043966
|
RS | Cable Tie, SG Series, 8.3L (211mm), Natural Nylon 6.6 | Panduit SG200S-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 4 |
|
$24.5000 / $26.6300 | Buy Now |
DISTI #
72260344
|
RS | Cable Tie, SG Series, 8.3L (211mm), Natural Nylon 6.6 | Panduit SG200S-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2420 / $0.2600 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PANSG200S-C
|
Heilind Electronics | Cable Tie, SG Series, 8.3L (211mm), Sta | Americas - 0 in Stock |
|
$0.2395 / $0.2595 | Buy Now |
|
Onlinecomponents.com | Cable Ties Super Grip Nylon 6.6 Natural 51mm 222N RoHS: Compliant |
600 In Stock 78600 Factory Stock |
|
$0.2637 / $0.2837 | Buy Now |