There are no models available for this part yet.
Overview of SG2016CAN 8.000000MHZ TJHA by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG2016CAN 8.000000MHZ TJHA by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65070639
|
Verical | Oscillator XO 8MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Min Qty: 18 Package Multiple: 1 | Americas - 737 |
|
$1.2125 / $1.8125 | Buy Now | |
DISTI #
C1S758000695376
|
Chip1Stop | Crystal Oscillators Container: Cut Tape | 737 |
|
$0.9700 / $2.6100 | Buy Now |