Part Details for SG2016CAN 25.0000M-TJHA0 by Seiko Epson Corporation
Overview of SG2016CAN 25.0000M-TJHA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG2016CAN 25.0000M-TJHA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG2016CAN25.0000M-TJHA0TR-ND
|
DigiKey | SG2016CAN 25.0000M-TJHA0: SMD XT Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4848 | Buy Now |
DISTI #
732-16CAN250000TJHA0
|
Mouser Electronics | Standard Clock Oscillators SG2016CAN 25.0000M-TJHA0: SMD XTAL OSC 1.6~3.6V +/-50PPM -40~105C 1K TR RoHS: Compliant | 0 |
|
$0.4360 / $0.8400 | Order Now |