Part Details for SG2016CAN 33.3333M-TJHAB by Seiko Epson Corporation
Overview of SG2016CAN 33.3333M-TJHAB by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-333MED | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5858 | |
MSD1583-333MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SG2016CAN 33.3333M-TJHAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG2016CAN33.3333M-TJHAB-ND
|
DigiKey | SG2016CAN 33.3333M-TJHAB: SMD XT Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9796 | Buy Now |
DISTI #
732-16CAN333333TJHAB
|
Mouser Electronics | Standard Clock Oscillators SG2016CAN 33.3333M-TJHAB: SMD XTAL OSC 1.6~3.6V +/-50PPM -40~105C BULK RoHS: Compliant | 0 |
|
$1.4700 / $2.4300 | Order Now |