Part Details for SG20TC12M-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SG20TC12M-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG20TC12M-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SG20TC12M-5600
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 0 |
|
$1.4600 / $3.1300 | Order Now |
|
Quest Components | 328 |
|
$2.4254 / $3.9330 | Buy Now | |
DISTI #
SG20TC12M-5600
|
TME | Diode: Schottky rectifying, THT, 120V, 20A, FTO-220AG (SC91), tube Min Qty: 1 | 0 |
|
$0.6400 / $0.9600 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 10 |
|
$1.3110 / $3.9030 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 400 |
|
$1.3110 / $3.9030 | Buy Now |
Part Details for SG20TC12M-5600
SG20TC12M-5600 CAD Models
SG20TC12M-5600 Part Data Attributes
|
SG20TC12M-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SG20TC12M-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |