Part Details for SG210 by Ametherm Inc
Overview of SG210 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1165-ND
|
DigiKey | ICL 7 OHM 15% 4A 15.24MM Min Qty: 2100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9681 | Buy Now |
DISTI #
995-SG210
|
Mouser Electronics | Inrush Current Limiters 7OHM 4AMP RoHS: Compliant | 0 |
|
$0.9280 / $0.9480 | Order Now |
DISTI #
000000000000032717
|
Sager | Inrush Current Limiters 7OHM 4AMP Min Qty: 300 | 0 |
|
$1.0400 / $1.3000 | Buy Now |
Part Details for SG210
SG210 CAD Models
SG210 Part Data Attributes
|
SG210
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SG210
Ametherm Inc
ICL 7 OHM 15% 4A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | OVERLOAD PROTECTION |