Part Details for SG230 by Ametherm Inc
Overview of SG230 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1173-ND
|
DigiKey | ICL 20 OHM 15% 1.75A 12.7MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1466 In Stock |
|
$0.4293 / $1.1000 | Buy Now |
DISTI #
995-SG230
|
Mouser Electronics | Inrush Current Limiters 20OHM 1.75AMP RoHS: Compliant | 2893 |
|
$0.4290 / $1.1000 | Buy Now |
DISTI #
000000000000032720
|
Sager | Inrush Current Limiters 20OHM 1.75AMP Min Qty: 300 | 0 |
|
$0.4986 / $0.6504 | Buy Now |
Part Details for SG230
SG230 CAD Models
SG230 Part Data Attributes
|
SG230
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SG230
Ametherm Inc
ICL 20 OHM 15% 1.75A 12.7MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 20 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | OVERLOAD PROTECTION |