Part Details for SG2C1NA320 by Lovato Electric Inc
Overview of SG2C1NA320 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2C1NA320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG2C1NA320
|
TME | Surge arrestor, Type 2, Poles: 1+N, 5kA, 230VAC, -40÷85°C, IP20 Min Qty: 1 | 0 |
|
$52.7100 / $60.8200 | RFQ |