Part Details for SG310000JR18 by Vishay Intertechnologies
Overview of SG310000JR18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG310000JR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5757
|
Newark | Sg 3 1K 5% 150Ppm Tr1500 E3 |Vishay SG310000JR18 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2610 | Buy Now |
DISTI #
SG310000JR18
|
Avnet Americas | Res Wirewound 1K Ohm 5% 3W ?150ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SG310000JR18) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1888 / $0.2129 | Buy Now |
Part Details for SG310000JR18
SG310000JR18 CAD Models
SG310000JR18 Part Data Attributes
|
SG310000JR18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SG310000JR18
Vishay Intertechnologies
RES,AXIAL,WIREWOUND,1K OHMS,100WV,5% +/-TOL,-150,150PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |