Part Details for SG313 by TE Connectivity
Overview of SG313 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG313
SG313 CAD Models
SG313 Part Data Attributes
|
SG313
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SG313
TE Connectivity
NTC Thermistor, 10ohm, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | OVERLOAD PROTECTION |