There are no models available for this part yet.
Overview of SG3225EAN 100.000000M-KEGA0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG3225EAN 100.000000M-KEGA0 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-SG3225EAN100.000000M-KEGA0CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.7726 / $2.9300 | Buy Now | |
DISTI #
732-G3225EAN100KEGA0
|
Mouser Electronics | Standard Clock Oscillators SG3225EAN 100.000000M-KEGA0: XTAL OSC 2.5~3.3V 30PPM -40~85C 1K TR RoHS: Compliant | 0 |
|
$1.8400 / $1.8700 | Order Now |