Part Details for SG3225VEN 156.250000M-DDGA0 by Seiko Epson Corporation
Overview of SG3225VEN 156.250000M-DDGA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3225VEN 156.250000M-DDGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG3225VEN156.250000M-DDGA0CT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
907 In Stock |
|
$6.8680 / $8.7900 | Buy Now |
DISTI #
732-325VEN15625MDDGA
|
Mouser Electronics | Standard Clock Oscillators SG3225VEN 156.250000M-DDGA0: XTAL OSC 2.5V +/-25PPM-40-85C 1K TR RoHS: Compliant | 751 |
|
$6.7000 / $8.8000 | Buy Now |