There are no models available for this part yet.
Overview of SG345 by Ametherm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG345 by Ametherm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SG345-ND
|
DigiKey | ICL 60 OHM 10% 1.5A 15.24MM Min Qty: 1500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2915 | Buy Now | |
DISTI #
995-SG345
|
Mouser Electronics | Inrush Current Limiters 60OHM 1.5AMP KINKED RoHS: Compliant | 0 |
|
$1.2200 / $1.2500 | Order Now | |
DISTI #
000000000000032741
|
Sager | Inrush Current Limiters 60OHM 1.5AMP KINKED Min Qty: 300 | 0 |
|
$1.3600 / $1.7100 | Buy Now |