Part Details for SG4-14-090-OO-E by IDEC Corporation
Overview of SG4-14-090-OO-E by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG4-14-090-OO-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1619
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 4, No. Of Beams:96, Protection Height:900Mm, Sensing Range Max:6M, Beam Spacing:14Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG4-14-090-OO-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,598.0800 / $2,933.8900 | Buy Now |
DISTI #
1885-SG4-14-090-OO-E-ND
|
DigiKey | 957901050 LIGHT CURTAIN 900MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,499.1000 | Buy Now |
DISTI #
199-SG414090OOE
|
Mouser Electronics | Safety Light Curtains 957901050 Light Curtain 900mm | 0 |
|
$2,482.8500 | Order Now |
DISTI #
70173877
|
RS | Light Curtain, Type 4 14mm Resolution 900mm Control Height Edm Function | IDEC Corporation SG4-14-090-OO-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,499.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,286.8900 / $2,453.7800 | Buy Now |
DISTI #
000000000003417110
|
Sager | Safety Light Curtains 957901050 Light Curtain 900mm | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,286.8900 / $2,453.7800 | Buy Now |