Part Details for SG4-14-105-OO-E by IDEC Corporation
Overview of SG4-14-105-OO-E by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG4-14-105-OO-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1620
|
Newark | Safety Light Curtain, Performance Level:-, Safety Curtain Category:Level 4, Safety Integrity Level:-, No. Of Beams:112, Protection Height:1.05M, Sensing Range Max:6M, Beam Spacing:14Mm, Control Output Type:2Pnp Rohs Compliant: Yes |Idec SG4-14-105-OO-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,911.1000 / $3,287.3700 | Buy Now |
DISTI #
1885-SG4-14-105-OO-E-ND
|
DigiKey | 957901060 LIGHT CURTAIN 1050MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,800.2000 | Buy Now |
DISTI #
199-SG414105OOE
|
Mouser Electronics | Safety Light Curtains 957901060 Light Curtain 1050mm | 0 |
|
$2,824.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,562.4200 / $2,749.4100 | Buy Now | |
DISTI #
000000000003417111
|
Sager | Safety Light Curtains 957901060 Light Curtain 1050mm | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2,562.4200 / $2,749.4100 | Buy Now |