Part Details for SG4-14-120-OO-E by IDEC Corporation
Overview of SG4-14-120-OO-E by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG4-14-120-OO-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1621
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 4, No. Of Beams:128, Protection Height:1.2M, Sensing Range Max:6M, Beam Spacing:14Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG4-14-120-OO-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,385.3300 / $3,822.8800 | Buy Now |
DISTI #
1885-SG4-14-120-OO-E-ND
|
DigiKey | 957901070 LIGHT CURTAIN 1200MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,743.1100 | Buy Now |
DISTI #
199-SG414120OOE
|
Mouser Electronics | Safety Light Curtains 957901070 Light Curtain 1200mm | 0 |
|
$3,093.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,979.8400 / $3,197.2900 | Buy Now |
DISTI #
000000000003417112
|
Sager | Safety Light Curtains 957901070 Light Curtain 1200mm | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,979.8400 / $3,197.2900 | Buy Now |