There are no models available for this part yet.
Overview of SG4-14-180-OO-E by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG4-14-180-OO-E by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T1625
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 4, No. Of Beams:192, Protection Height:1.8M, Sensing Range Max:6M, Beam Spacing:14Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG4-14-180-OO-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,700.0200 / $5,307.5100 | Buy Now | |
DISTI #
1885-SG4-14-180-OO-E-ND
|
DigiKey | 957901110 LIGHT CURTAIN 1800MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,035.4400 | Buy Now | |
DISTI #
199-SG414180OOE
|
Mouser Electronics | Safety Light Curtains 957901110 Light Curtain 1800mm | 0 |
|
$4,746.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,137.0700 / $4,316.3300 | Buy Now | ||
DISTI #
000000000003417116
|
Sager | Safety Light Curtains 957901110 Light Curtain 1800mm | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4,137.0700 / $4,316.3300 | Buy Now |