Part Details for SG4-30-015-OO-E by IDEC Corporation
Overview of SG4-30-015-OO-E by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG4-30-015-OO-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1626
|
Newark | Safety Light Curtain, Performance Level:-, Safety Curtain Category:Level 4, Safety Integrity Level:-, No. Of Beams:8, Protection Height:150Mm, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp Rohs Compliant: Yes |Idec SG4-30-015-OO-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$819.3900 / $997.9800 | Buy Now |
DISTI #
1885-SG4-30-015-OO-E-ND
|
DigiKey | 957901120 LIGHT CURTAIN 150MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$769.2300 | Buy Now |
DISTI #
199-SG430015OOE
|
Mouser Electronics | Safety Light Curtains 957901120 Light Curtain 150mm | 0 |
|
$752.9800 / $774.8300 | Order Now |
DISTI #
70173884
|
RS | Light Curtain, Type 4 30mm Resolution 150mm Control Height Edm Function | IDEC Corporation SG4-30-015-OO-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$774.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$698.4500 / $739.7200 | Buy Now |
DISTI #
000000000003417117
|
Sager | Safety Light Curtains 957901120 Light Curtain 150mm Min Qty: 1 | 0 |
|
$795.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$698.4500 / $739.7200 | Buy Now |