Part Details for SG422R00JR17 by Vishay Intertechnologies
Overview of SG422R00JR17 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SG422R00JR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG422R00JR17
|
Avnet Americas | Res Wirewound 22 Ohm 5% 4W ±150ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SG422R00JR17) RoHS: Compliant Min Qty: 10000 Package Multiple: 1250 Container: Reel | 0 |
|
$0.3429 / $0.4356 | Buy Now |
Part Details for SG422R00JR17
SG422R00JR17 CAD Models
SG422R00JR17 Part Data Attributes
|
SG422R00JR17
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SG422R00JR17
Vishay Intertechnologies
RES,AXIAL,WIREWOUND,22 OHMS,125WV,5% +/-TOL,-150,150PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non-Flammable | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 125 V |